FE-ADT-417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE-ADT-417

DigiKey Part Number
5600-FE-ADT-417-ND
Manufacturer
Manufacturer Product Number
FE-ADT-417
Description
BATT CHG USB AUTO 5V 9V 12V 6.4A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V, 9V, 12V 6.4A 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Type
USB Auto Adapter
Battery Chemistry
-
Battery Cell Size
5V
Voltage - Nominal
5V, 9V, 12V
Charge Current - Max
6.4A
Charge Time
-
Voltage - Input
12 ~ 24V
Power - Max
-
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
USB A Receptacle, USB C Receptacle
Features
Supports USB Protocols: BC 1.2, PD, QC 4.0 / 3.0 / 2.0
Operating Temperature
-
Approval Agency
CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.97000$49.70
25$4.79000$119.75
50$4.62000$231.00
100$4.47000$447.00
250$4.36000$1,090.00
500$4.24000$2,120.00
1,000$4.13000$4,130.00
2,000$4.04000$8,080.00