


FE-ADT-409 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-409-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-409 |
Description | 4" USB C to 3.5 ADAPT Blk |
Customer Reference | |
Detailed Description | USB to Audio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Audio | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 3.5mm Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| 10 | $3.61000 | $36.10 |
| 25 | $3.48000 | $87.00 |
| 50 | $3.36000 | $168.00 |
| 100 | $3.26000 | $326.00 |
| 250 | $3.17000 | $792.50 |
| 500 | $3.08000 | $1,540.00 |
| 1,000 | $3.01000 | $3,010.00 |
| 2,000 | $2.94000 | $5,880.00 |



