


FE-ADT-392 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-392-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-392 |
Description | USB-C Right ANGLE Adapter M/F |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.66000 | $36.60 |
| 25 | $3.53000 | $88.25 |
| 50 | $3.41000 | $170.50 |
| 100 | $3.30000 | $330.00 |
| 250 | $3.21000 | $802.50 |
| 500 | $3.13000 | $1,565.00 |
| 1,000 | $3.05000 | $3,050.00 |
| 2,000 | $2.98000 | $5,960.00 |











