Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
FE-ADT-337

FE-ADT-337

DigiKey Part Number
5600-FE-ADT-337-ND
Manufacturer
Manufacturer Product Number
FE-ADT-337
Description
USB 3.2 A Left Angle Adapter M/F
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.98000$5.98
10$5.02000$50.20
25$4.84000$121.00
50$4.68000$234.00
100$4.53000$453.00
250$4.41000$1,102.50
500$4.29000$2,145.00
1,000$4.18000$4,180.00
2,000$4.09000$8,180.00