


FE-ADT-317 | |
|---|---|
DigiKey Part Number | 5600-FE-ADT-317-ND |
Manufacturer | |
Manufacturer Product Number | FE-ADT-317 |
Description | USB 3 C M to Micro B F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB - Micro B, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB - Micro B, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $2.77000 | $27.70 |
| 25 | $2.67000 | $66.75 |
| 50 | $2.58000 | $129.00 |
| 100 | $2.50000 | $250.00 |
| 250 | $2.43000 | $607.50 |
| 500 | $2.37000 | $1,185.00 |
| 1,000 | $2.31000 | $2,310.00 |
| 2,000 | $2.26000 | $4,520.00 |





