Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
FE-ADT-290

FE-ADT-290

DigiKey Part Number
5600-FE-ADT-290-ND
Manufacturer
Manufacturer Product Number
FE-ADT-290
Description
Keystone Insert CAT5 RJ45 Black
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Exterior Housing Color
Black
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.93000$2.93
10$2.46000$24.60
25$2.38000$59.50
50$2.29000$114.50
100$2.22000$222.00
250$2.16000$540.00
500$2.10000$1,050.00
1,000$2.05000$2,050.00
2,000$2.01000$4,020.00