


FE-ACB5-PM-18IN | |
|---|---|
DigiKey Part Number | 5600-FE-ACB5-PM-18IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-ACB5-PM-18IN |
Description | 18'' USB MicroB A Panel Mount |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro B Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.50' (457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 10 | $3.35000 | $33.50 |
| 25 | $3.23000 | $80.75 |
| 50 | $3.12000 | $156.00 |
| 100 | $3.02000 | $302.00 |
| 250 | $2.94000 | $735.00 |
| 500 | $2.86000 | $1,430.00 |
| 1,000 | $2.79000 | $2,790.00 |
| 2,000 | $2.73000 | $5,460.00 |

