


FE-9F9F-25 | |
|---|---|
DigiKey Part Number | 5600-FE-9F9F-25-ND |
Manufacturer | |
Manufacturer Product Number | FE-9F9F-25 |
Description | 25' Serial RS232 DB9/DB9 F/F CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.50000 | $8.50 |
| 10 | $7.14000 | $71.40 |
| 25 | $6.88000 | $172.00 |
| 50 | $6.65000 | $332.50 |
| 100 | $6.43000 | $643.00 |
| 250 | $6.26000 | $1,565.00 |
| 500 | $6.09000 | $3,045.00 |
| 1,000 | $5.94000 | $5,940.00 |
| 2,000 | $5.81000 | $11,620.00 |


