New at DigiKey
FE-515-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FE-515-15
FE-515-15

FE-515-15

DigiKey Part Number
5600-FE-515-15-ND
Manufacturer
Manufacturer Product Number
FE-515-15
Description
15ft 5-15P/5-15R Power Ext Cord
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To NEMA 5-15R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
-
Wire Gauge
16 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
120V
Current Rating (Amps)
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.78000$18.78
10$15.77000$157.70
25$15.21000$380.25
50$14.69000$734.50
100$14.22000$1,422.00
250$13.84000$3,460.00
500$13.46000$6,730.00
1,000$13.13000$13,130.00
2,000$12.85000$25,700.00