


FE-4CTPR-06IN-MF | |
|---|---|
DigiKey Part Number | 5600-FE-4CTPR-06IN-MF-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CTPR-06IN-MF |
Description | 6 in 3.5mm TRRS M/F Cable White |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 0.5' (15.20cm) | |
Color | White | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.26000 | $12.60 |
| 25 | $1.22000 | $30.50 |
| 50 | $1.17000 | $58.50 |
| 100 | $1.14000 | $114.00 |
| 250 | $1.11000 | $277.50 |
| 500 | $1.08000 | $540.00 |
| 1,000 | $1.05000 | $1,050.00 |
| 2,000 | $1.03000 | $2,060.00 |

