


FE-4CT-50-MM | |
|---|---|
DigiKey Part Number | 5600-FE-4CT-50-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CT-50-MM |
Description | 50ft 3.5 TRRS 3 Band M to M CBL |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 50.0' (15.24m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.77000 | $87.70 |
| 25 | $8.46000 | $211.50 |
| 50 | $8.17000 | $408.50 |
| 100 | $7.90000 | $790.00 |
| 250 | $7.70000 | $1,925.00 |
| 500 | $7.49000 | $3,745.00 |
| 1,000 | $7.30000 | $7,300.00 |
| 2,000 | $7.14000 | $14,280.00 |

