


FE-4CT-06IN-MM | |
|---|---|
DigiKey Part Number | 5600-FE-4CT-06IN-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-4CT-06IN-MM |
Description | 6" 3.5 TRRS 3 Band M to M CBL |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $2.05000 | $20.50 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.91000 | $95.50 |
| 100 | $1.85000 | $185.00 |
| 250 | $1.80000 | $450.00 |
| 500 | $1.75000 | $875.00 |
| 1,000 | $1.70000 | $1,700.00 |
| 2,000 | $1.67000 | $3,340.00 |




