


FE-3MM-12MM | |
|---|---|
DigiKey Part Number | 5600-FE-3MM-12MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-3MM-12MM |
Description | 12ft 3.5mm M/M TRS Stereo Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.66000 | $3.66 |
| 10 | $3.07000 | $30.70 |
| 25 | $2.96000 | $74.00 |
| 50 | $2.86000 | $143.00 |
| 100 | $2.77000 | $277.00 |
| 250 | $2.70000 | $675.00 |
| 500 | $2.62000 | $1,310.00 |
| 1,000 | $2.56000 | $2,560.00 |
| 2,000 | $2.50000 | $5,000.00 |



