


FE-25TRRS-02-MM | |
|---|---|
DigiKey Part Number | 5600-FE-25TRRS-02-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-25TRRS-02-MM |
Description | 2ft 2.5 TRRS M/M Audio Cble |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 2.5mm To Phone Plug, 2.5mm 2.0' (61.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm | |
2nd Connector | Phone Plug, 2.5mm | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 2.0' (61.00cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.11000 | $31.10 |
| 25 | $3.00000 | $75.00 |
| 50 | $2.90000 | $145.00 |
| 100 | $2.80000 | $280.00 |
| 250 | $2.73000 | $682.50 |
| 500 | $2.66000 | $1,330.00 |
| 1,000 | $2.59000 | $2,590.00 |
| 2,000 | $2.53000 | $5,060.00 |








