
BE-272001 | |
|---|---|
DigiKey Part Number | 5600-BE-272001-ND |
Manufacturer | |
Manufacturer Product Number | BE-272001 |
Description | DB9-M to RJ11/12 RS232 Connector |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.46000 | $4.46 |
| 10 | $3.75000 | $37.50 |
| 25 | $3.61000 | $90.25 |
| 50 | $3.49000 | $174.50 |
| 100 | $3.38000 | $338.00 |
| 250 | $3.29000 | $822.50 |
| 500 | $3.20000 | $1,600.00 |
| 1,000 | $3.12000 | $3,120.00 |
| 2,000 | $3.05000 | $6,100.00 |


