


BE-210302 | |
|---|---|
DigiKey Part Number | 5600-BE-210302-ND |
Manufacturer | |
Manufacturer Product Number | BE-210302 |
Description | 6ft 5-15P/C5 Mickey 18AWG Cord |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 120V | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.42000 | $6.42 |
| 10 | $5.39000 | $53.90 |
| 25 | $5.20000 | $130.00 |
| 50 | $5.02000 | $251.00 |
| 100 | $4.86000 | $486.00 |
| 250 | $4.73000 | $1,182.50 |
| 500 | $4.60000 | $2,300.00 |
| 1,000 | $4.49000 | $4,490.00 |
| 2,000 | $4.39000 | $8,780.00 |

