BE-210247CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BE-210247CB
BE-210247CB

BE-210247CB

DigiKey Part Number
5600-BE-210247CB-ND
Manufacturer
Manufacturer Product Number
BE-210247CB
Description
10ft Hosp 5-15P/C13 18AWG Cord
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Tray
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$11.94000$11.94
10$10.03000$100.30
25$9.67000$241.75
50$9.33000$466.50
100$9.04000$904.00
250$8.80000$2,200.00
500$8.56000$4,280.00
1,000$8.34000$8,340.00
2,000$8.16000$16,320.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.