


BE-180508 | |
|---|---|
DigiKey Part Number | 5600-BE-180508-ND |
Manufacturer | |
Manufacturer Product Number | BE-180508 |
Description | 6ft NULL-MODEM DB9/DB9 M/F CBL |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Usage | Null Modem | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $4.29000 | $42.90 |
| 25 | $4.14000 | $103.50 |
| 50 | $3.99000 | $199.50 |
| 100 | $3.87000 | $387.00 |
| 250 | $3.76000 | $940.00 |
| 500 | $3.66000 | $1,830.00 |
| 1,000 | $3.57000 | $3,570.00 |
| 2,000 | $3.49000 | $6,980.00 |

