


BE-180215 | |
|---|---|
DigiKey Part Number | 5600-BE-180215-ND |
Manufacturer | |
Manufacturer Product Number | BE-180215 |
Description | 6ft Serial RS232 DB9/DB9 M/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 6.00' (1.83m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins (9) | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $4.01000 | $40.10 |
| 25 | $3.87000 | $96.75 |
| 50 | $3.73000 | $186.50 |
| 100 | $3.61000 | $361.00 |
| 250 | $3.52000 | $880.00 |
| 500 | $3.42000 | $1,710.00 |
| 1,000 | $3.34000 | $3,340.00 |
| 2,000 | $3.26000 | $6,520.00 |


