


BE-150104IV | |
|---|---|
DigiKey Part Number | 5600-BE-150104IV-ND |
Manufacturer | |
Manufacturer Product Number | BE-150104IV |
Description | 6ft USB-A to USB-A M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.24000 | $42.40 |
| 25 | $4.09000 | $102.25 |
| 50 | $3.95000 | $197.50 |
| 100 | $3.82000 | $382.00 |
| 250 | $3.72000 | $930.00 |
| 500 | $3.62000 | $1,810.00 |
| 1,000 | $3.53000 | $3,530.00 |
| 2,000 | $3.45000 | $6,900.00 |

