Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BE-100860BK | |
|---|---|
DigiKey Part Number | 5600-BE-100860BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-100860BK |
Description | 20ft CAT6A NET SHLD Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT20BK | StarTech.com | 19 | 5214-C6ASPAT20BK-ND | $41.43000 | Parametric Equivalent |
| MP-6ARJ45SNNK-020 | Amphenol Cables on Demand | 0 | MP-6ARJ45SNNK-020-ND | $25.75000 | Parametric Equivalent |
| N262-020-BK | Eaton Tripp Lite | 0 | N262-020-BK-ND | $32.03000 | Parametric Equivalent |
| NLBK-20F-CAT6A-PATCH | StarTech.com | 17 | 5214-NLBK-20F-CAT6A-PATCH-ND | $38.83000 | Parametric Equivalent |
| TRD624AUF-BLK-20F | L-com | 0 | 5073-TRD624AUF-BLK-20F-ND | $39.99000 | Parametric Equivalent |












