Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BE-100859BK | |
|---|---|
DigiKey Part Number | 5600-BE-100859BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-100859BK |
Description | 15ft CAT6A NET SHLD Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT15BK | StarTech.com | 46 | 5214-C6ASPAT15BK-ND | $34.25000 | Parametric Equivalent |
| CAT6A-015BK-FUTP | Ease Electronics | 0 | 4627-CAT6A-015BK-FUTP-ND | $60.16000 | Parametric Equivalent |
| N262-015-BK | Eaton Tripp Lite | 343 | 95-N262-015-BK-ND | $25.74000 | Parametric Equivalent |
| N262-S15-BK | Eaton Tripp Lite | 10 | 95-N262-S15-BK-ND | $22.40000 | Parametric Equivalent |
| NLBK-15F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBK-15F-CAT6A-PATCH-ND | $29.73000 | Parametric Equivalent |















