BE-100851BK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


My Cable Mart
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: $17.53000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 378
Unit Price: $5.93000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 73
Unit Price: $12.87000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 64
Unit Price: $32.05000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $10.60000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $10.60000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 52
Unit Price: $8.74000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 7,035
Unit Price: $7.29000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 312
Unit Price: $9.48000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $9.07000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 253
Unit Price: $5.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $59.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $65.97000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE-100851BK

DigiKey Part Number
5600-BE-100851BK-ND
Manufacturer
Manufacturer Product Number
BE-100851BK
Description
1ft CAT6A NET SHLD Cable black
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.