BE-100719GY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $17.49000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $18.51000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 119
Unit Price: $22.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $71.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $21.68000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
BE-100719GY

BE-100719GY

DigiKey Part Number
5600-BE-100719GY-ND
Manufacturer
Manufacturer Product Number
BE-100719GY
Description
30ft CAT6 NET Patch Cable GRAY
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
My Cable Mart
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
30.00' (9.14m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-030-GYEaton Tripp Lite0N201-030-GY-ND$17.49000Parametric Equivalent
N6PAT30GRSStarTech.com05214-N6PAT30GRS-ND$18.51000Parametric Equivalent
N6PATCH30GRStarTech.com1195214-N6PATCH30GR-ND$22.10000Parametric Equivalent
TRD695GRY-30L-com05073-TRD695GRY-30-ND$71.34000Parametric Equivalent
TRDE695GRY-30L-com05073-TRDE695GRY-30-ND$21.68000Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.