Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BE-100701GN | |
|---|---|
DigiKey Part Number | 5600-BE-100701GN-ND |
Manufacturer | |
Manufacturer Product Number | BE-100701GN |
Description | 1ft CAT6 NET Patch Cable GREEN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FE-C6-01-GRN | My Cable Mart | 772 | 5600-FE-C6-01-GRN-ND | $2.07000 | Parametric Equivalent |
| 73-8893-1 | Cinch Connectivity Solutions | 0 | 116-73-8893-1-ND | $2.05435 | Parametric Equivalent |
| AMJE0909-0030-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0030-GNB-24-ND | $1.82057 | Parametric Equivalent |
| C6PATCH1GN | StarTech.com | 9 | 5214-C6PATCH1GN-ND | $4.68000 | Parametric Equivalent |
| MP-64RJ45UNNG-001 | Amphenol Cables on Demand | 13 | MP-64RJ45UNNG-001-ND | $3.82000 | Parametric Equivalent |










