


BE-100700GN | |
|---|---|
DigiKey Part Number | 5600-BE-100700GN-ND |
Manufacturer | |
Manufacturer Product Number | BE-100700GN |
Description | 4ft CAT6 NET Patch Cable GREEN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.62000 | $2.62 |
| 10 | $2.20000 | $22.00 |
| 25 | $2.12000 | $53.00 |
| 50 | $2.05000 | $102.50 |
| 100 | $1.98000 | $198.00 |
| 250 | $1.93000 | $482.50 |
| 500 | $1.88000 | $940.00 |
| 1,000 | $1.83000 | $1,830.00 |
| 2,000 | $1.79000 | $3,580.00 |

