


BE-100514WT | |
|---|---|
DigiKey Part Number | 5600-BE-100514WT-ND |
Manufacturer | |
Manufacturer Product Number | BE-100514WT |
Description | 20ft CAT5E NET Patch Cable WHITE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $4.98000 | $49.80 |
| 25 | $4.81000 | $120.25 |
| 50 | $4.64000 | $232.00 |
| 100 | $4.49000 | $449.00 |
| 250 | $4.37000 | $1,092.50 |
| 500 | $4.25000 | $2,125.00 |
| 1,000 | $4.15000 | $4,150.00 |
| 2,000 | $4.06000 | $8,120.00 |

