


BE-100511BL | |
|---|---|
DigiKey Part Number | 5600-BE-100511BL-ND |
Manufacturer | |
Manufacturer Product Number | BE-100511BL |
Description | 100ft CAT5E NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.93000 | $20.93 |
| 10 | $17.58000 | $175.80 |
| 25 | $16.95000 | $423.75 |
| 50 | $16.37000 | $818.50 |
| 100 | $15.84000 | $1,584.00 |
| 250 | $15.43000 | $3,857.50 |
| 500 | $15.01000 | $7,505.00 |
| 1,000 | $14.63000 | $14,630.00 |
| 2,000 | $14.32000 | $28,640.00 |

