


BE-100510BL | |
|---|---|
DigiKey Part Number | 5600-BE-100510BL-ND |
Manufacturer | |
Manufacturer Product Number | BE-100510BL |
Description | 75ft CAT5E NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $11.47000 | $114.70 |
| 25 | $11.06000 | $276.50 |
| 50 | $10.67000 | $533.50 |
| 100 | $10.33000 | $1,033.00 |
| 250 | $10.06000 | $2,515.00 |
| 500 | $9.79000 | $4,895.00 |
| 1,000 | $9.54000 | $9,540.00 |
| 2,000 | $9.34000 | $18,680.00 |

