


BE-100509GY | |
|---|---|
DigiKey Part Number | 5600-BE-100509GY-ND |
Manufacturer | |
Manufacturer Product Number | BE-100509GY |
Description | 50ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $14.12000 | $141.20 |
| 25 | $13.62000 | $340.50 |
| 50 | $13.15000 | $657.50 |
| 100 | $12.73000 | $1,273.00 |
| 250 | $12.39000 | $3,097.50 |
| 500 | $12.05000 | $6,025.00 |
| 1,000 | $11.75000 | $11,750.00 |
| 2,000 | $11.50000 | $23,000.00 |

