


BE-100507GY | |
|---|---|
DigiKey Part Number | 5600-BE-100507GY-ND |
Manufacturer | |
Manufacturer Product Number | BE-100507GY |
Description | 15ft CAT5E NET Patch Cable GRAY |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.63000 | $36.30 |
| 25 | $3.50000 | $87.50 |
| 50 | $3.38000 | $169.00 |
| 100 | $3.27000 | $327.00 |
| 250 | $3.19000 | $797.50 |
| 500 | $3.10000 | $1,550.00 |
| 1,000 | $3.02000 | $3,020.00 |
| 2,000 | $2.96000 | $5,920.00 |

