Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BE-100373BK | |
|---|---|
DigiKey Part Number | 5600-BE-100373BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-100373BK |
Description | 3ft CAT8 NET Patch Cable black |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-CAT8STPBLK-003 | Amphenol Cables on Demand | 0 | 3272-MP-CAT8STPBLK-003-ND | $10.00000 | Parametric Equivalent |
| N272-F03-BK | Eaton Tripp Lite | 33 | 95-N272-F03-BK-ND | $13.16000 | Parametric Equivalent |
| RJE1Y6291527E401 | Amphenol CS (Commercial Products) | 0 | 664-RJE1Y6291527E401-ND | $12.59000 | Parametric Equivalent |
| TRD824-BLK-3F | L-com | 0 | 5073-TRD824-BLK-3F-ND | $39.32000 | Parametric Equivalent |
| TRD824DC-BLK-3F | L-com | 0 | 5073-TRD824DC-BLK-3F-ND | $25.01000 | Parametric Equivalent |










