
BE-100180BK | |
|---|---|
DigiKey Part Number | 5600-BE-100180BK-ND |
Manufacturer | |
Manufacturer Product Number | BE-100180BK |
Description | 6'' CAT6 Patch Booted Black |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer My Cable Mart | Length 0.50' (152.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.74000 | $27.40 |
| 25 | $2.65000 | $66.25 |
| 50 | $2.55000 | $127.50 |
| 100 | $2.47000 | $247.00 |
| 250 | $2.41000 | $602.50 |
| 500 | $2.34000 | $1,170.00 |
| 1,000 | $2.28000 | $2,280.00 |
| 2,000 | $2.23000 | $4,460.00 |

