


BC-SC-15MF | |
|---|---|
DigiKey Part Number | 5600-BC-SC-15MF-ND |
Manufacturer | |
Manufacturer Product Number | BC-SC-15MF |
Description | 15ft Serial RS232 DB25/DB25 M/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.90000 | $14.90 |
| 10 | $12.52000 | $125.20 |
| 25 | $12.07000 | $301.75 |
| 50 | $11.65000 | $582.50 |
| 100 | $11.28000 | $1,128.00 |
| 250 | $10.98000 | $2,745.00 |
| 500 | $10.69000 | $5,345.00 |
| 1,000 | $10.42000 | $10,420.00 |
| 2,000 | $10.19000 | $20,380.00 |



