


BC-HDMI-15FTMM-C | |
|---|---|
DigiKey Part Number | 5600-BC-HDMI-15FTMM-C-ND |
Manufacturer | |
Manufacturer Product Number | BC-HDMI-15FTMM-C |
Description | 15ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Category | Length 15.0' (4.57m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.02000 | $19.02 |
| 10 | $15.98000 | $159.80 |
| 25 | $15.41000 | $385.25 |
| 50 | $14.87000 | $743.50 |
| 100 | $14.40000 | $1,440.00 |
| 250 | $14.02000 | $3,505.00 |
| 500 | $13.64000 | $6,820.00 |
| 1,000 | $13.30000 | $13,300.00 |
| 2,000 | $13.01000 | $26,020.00 |

