BC-C6MB-14-BLK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


My Cable Mart
In Stock: 403
Unit Price: $5.72000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $5.97629
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 13
Unit Price: $12.50000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: $7.89700
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 143
Unit Price: $8.83000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $24.36600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $25.00600
Datasheet
BC-C6MB-14-BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC-C6MB-14-BLK
BC-C6MB-14-BLK

BC-C6MB-14-BLK

DigiKey Part Number
5600-BC-C6MB-14-BLK-ND
Manufacturer
Manufacturer Product Number
BC-C6MB-14-BLK
Description
14ft CAT6 NET Patch Cable Blk
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.