


BC-C5MB-25-BLK | |
|---|---|
DigiKey Part Number | 5600-BC-C5MB-25-BLK-ND |
Manufacturer | |
Manufacturer Product Number | BC-C5MB-25-BLK |
Description | 25ft CAT5E NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.38000 | $8.38 |
| 10 | $7.04000 | $70.40 |
| 25 | $6.79000 | $169.75 |
| 50 | $6.56000 | $328.00 |
| 100 | $6.35000 | $635.00 |
| 250 | $6.18000 | $1,545.00 |
| 500 | $6.01000 | $3,005.00 |
| 1,000 | $5.86000 | $5,860.00 |
| 2,000 | $5.73000 | $11,460.00 |

