


BC-C5MB-1RED | |
|---|---|
DigiKey Part Number | 5600-BC-C5MB-1RED-ND |
Manufacturer | |
Manufacturer Product Number | BC-C5MB-1RED |
Description | 1ft CAT5E NET Patch Cable RED |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90000 | $9.00 |
| 25 | $0.87000 | $21.75 |
| 50 | $0.84000 | $42.00 |
| 100 | $0.81000 | $81.00 |
| 250 | $0.79000 | $197.50 |
| 500 | $0.77000 | $385.00 |
| 1,000 | $0.75000 | $750.00 |
| 2,000 | $0.73000 | $1,460.00 |

