


BB-UR-2000M2-RC | |
|---|---|
DigiKey Part Number | 5600-BB-UR-2000M2-RC-ND |
Manufacturer | |
Manufacturer Product Number | BB-UR-2000M2-RC |
Description | 3ft USB-A to Serial RS232 Cable |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male to RJ45 Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male to RJ45 Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.03000 | $37.03 |
| 10 | $31.11000 | $311.10 |
| 25 | $29.99000 | $749.75 |
| 50 | $28.96000 | $1,448.00 |
| 100 | $28.03000 | $2,803.00 |
| 250 | $27.29000 | $6,822.50 |
| 500 | $26.55000 | $13,275.00 |
| 1,000 | $25.88000 | $25,880.00 |
| 2,000 | $25.33000 | $50,660.00 |


