Sealing Frame For KDT Grommets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87141041

DigiKey Part Number
2160-87141041-ND
Manufacturer
Manufacturer Product Number
87141041
Description
KDL/C 10/2 HOUSING, IP65
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Frame For KDT Grommets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Sealing Frame
For Use With/Related Products
KDT Grommets
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Features
1.42" W x 2.56" L (36.00mm x 65.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.16000$38.16
Manufacturers Standard Package