
85677 | |
|---|---|
DigiKey Part Number | 5088-85677-ND |
Manufacturer | |
Manufacturer Product Number | 85677 |
Description | AC/DC CONVERTER 2X24V 480W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 24V 90 ~ 265 VAC, 90 ~ 265 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 265 VAC, 90 ~ 265 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 10 A | |
Power (Watts) | ||
Applications | Laboratory | |
Efficiency | 92.8% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.33" W x 2.09" H (216.0mm x 110.0mm x 53.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $825.43000 | $825.43 |
| 3 | $775.60333 | $2,326.81 |
| 5 | $753.49200 | $3,767.46 |
| 10 | $736.06200 | $7,360.62 |


