
85441 | |
|---|---|
DigiKey Part Number | 5088-85441-ND |
Manufacturer | |
Manufacturer Product Number | 85441 |
Description | EMPARRO POWER SUPPLY 1-PHASE, IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial) | |
Efficiency | 94.3% | |
Operating Temperature | -40°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 5.43" L x 2.56" W x 4.84" H (138.0mm x 65.0mm x 123.0mm) | |
Approval Agency | CE, cULus, cURus, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $450.30000 | $450.30 |
| 3 | $423.07667 | $1,269.23 |
| 5 | $410.99400 | $2,054.97 |
| 10 | $395.16300 | $3,951.63 |
| 25 | $375.18600 | $9,379.65 |


