
7000-12241-2350500 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-2350500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-2350500 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.38000 | $52.38 |
| 10 | $44.33600 | $443.36 |
| 25 | $41.49880 | $1,037.47 |
| 50 | $39.47740 | $1,973.87 |
| 100 | $37.55710 | $3,755.71 |
| 250 | $35.16480 | $8,791.20 |

