
7000-12241-2150300 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-2150300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-2150300 |
Description | CIRC CBL 5POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.65000 | $32.65 |
| 10 | $27.62400 | $276.24 |
| 25 | $25.85400 | $646.35 |
| 50 | $24.59300 | $1,229.65 |
| 100 | $23.39520 | $2,339.52 |
| 250 | $21.90316 | $5,475.79 |

