
7000-08001-2300500 | |
|---|---|
DigiKey Part Number | 5088-7000-08001-2300500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08001-2300500 |
Description | CIRC CBL 3POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.53000 | $37.53 |
| 10 | $31.75900 | $317.59 |
| 25 | $29.72520 | $743.13 |
| 50 | $28.27620 | $1,413.81 |
| 100 | $26.89960 | $2,689.96 |
| 250 | $25.18460 | $6,296.15 |

