Network Switch - Unmanaged 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58908

DigiKey Part Number
5088-58908-ND
Manufacturer
Manufacturer Product Number
58908
Description
XENTERRA 8TX UNMANAGED SWITCH 8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Murrelektronik, Inc
Copper Type
10/100/1000
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
8 ~ 28VAC, 9 ~ 36VDC
Type
Switch - Unmanaged
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$523.77000$523.77
10$443.80200$4,438.02
Manufacturers Standard Package