Network Switch - Unmanaged 6 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58814

DigiKey Part Number
5088-58814-ND
Manufacturer
Manufacturer Product Number
58814
Description
XELITY 6TX GE UNMANAGED SWITCH 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 30V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$365.53000$365.53
10$309.67500$3,096.75
Manufacturers Standard Package