Network Switch - Unmanaged 4 Ports IP50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58151

DigiKey Part Number
5088-58151-ND
Manufacturer
Manufacturer Product Number
58151
Description
TREE 4TX METAL - UNMANAGED SWITC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports IP50
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 48V
Ingress Protection
IP50
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$241.91000$241.91
Manufacturers Standard Package