
PE24110A-X | |
|---|---|
DigiKey Part Number | 811-PE24110A-XTR-ND - Tape & Reel (TR) 811-PE24110A-XCT-ND - Cut Tape (CT) 811-PE24110A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE24110A-X |
Description | IC REG BUCK 12A QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.35V 1 Output 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.6V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.68000 | $13.68 |
| 10 | $9.55400 | $95.54 |
| 100 | $7.95600 | $795.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.50000 | $3,250.00 |

