Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKY-T/5-W5P-C

DigiKey Part Number
811-2067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OKY-T/5-W5P-C
Description
DC DC CONVERTER 0.8-3.6V 17W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 5A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
OKY-T/5-W5P-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
17 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable